
EXB-V8V683JV | |
|---|---|
DigiKey Part Number | Y4683TR-ND - Tape & Reel (TR) Y4683CT-ND - Cut Tape (CT) Y4683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V683JV |
Description | RES ARRAY 4 RES 68K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.68800 | kr.6.88 |
| 25 | kr.0.57600 | kr.14.40 |
| 50 | kr.0.50800 | kr.25.40 |
| 100 | kr.0.45010 | kr.45.01 |
| 250 | kr.0.38528 | kr.96.32 |
| 500 | kr.0.34504 | kr.172.52 |
| 1.000 | kr.0.31063 | kr.310.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25441 | kr.1,272.05 |
| 10.000 | kr.0.23398 | kr.2,339.80 |
| 15.000 | kr.0.22349 | kr.3,352.35 |
| 25.000 | kr.0.21161 | kr.5,290.25 |
| 35.000 | kr.0.20453 | kr.7,158.55 |
| 50.000 | kr.0.19762 | kr.9,881.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

