20 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F20R0V

DigiKey Part Number
10-ERJ-P08F20R0VTR-ND - Tape & Reel (TR)
10-ERJ-P08F20R0VCT-ND - Cut Tape (CT)
10-ERJ-P08F20R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F20R0V
Description
RES SMD 20 OHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F20R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.74200kr.7.42
25kr.0.59080kr.14.77
50kr.0.50460kr.25.23
100kr.0.43680kr.43.68
250kr.0.36824kr.92.06
500kr.0.32880kr.164.40
1.000kr.0.29760kr.297.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23833kr.1,191.65
10.000kr.0.22434kr.2,243.40
15.000kr.0.21753kr.3,262.95
25.000kr.0.21015kr.5,253.75
35.000kr.0.20592kr.7,207.20
50.000kr.0.20192kr.10,096.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500