
EXB-V8V332JV | |
|---|---|
DigiKey Part Number | Y4332TR-ND - Tape & Reel (TR) Y4332CT-ND - Cut Tape (CT) Y4332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V332JV |
Description | RES ARRAY 4 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V8V332JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.46840 | kr.23.42 |
| 100 | kr.0.41340 | kr.41.34 |
| 250 | kr.0.35404 | kr.88.51 |
| 500 | kr.0.31680 | kr.158.40 |
| 1.000 | kr.0.28506 | kr.285.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23301 | kr.1,165.05 |
| 10.000 | kr.0.21412 | kr.2,141.20 |
| 15.000 | kr.0.20441 | kr.3,066.15 |
| 25.000 | kr.0.19343 | kr.4,835.75 |
| 35.000 | kr.0.18689 | kr.6,541.15 |
| 50.000 | kr.0.18049 | kr.9,024.50 |
| 60.000 | kr.0.17743 | kr.10,645.80 |
| 120.000 | kr.0.16690 | kr.20,028.00 |
| 125.000 | kr.0.16633 | kr.20,791.25 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

