EXBV4V Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V683JV

DigiKey Part Number
Y2683TR-ND - Tape & Reel (TR)
Y2683CT-ND - Cut Tape (CT)
Y2683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V683JV
Description
RES ARRAY 2 RES 68K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
68k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.770
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30795kr.1,539.75
10.000kr.0.28376kr.2,837.60
15.000kr.0.27134kr.4,070.10
25.000kr.0.25728kr.6,432.00
35.000kr.0.24890kr.8,711.50
50.000kr.0.24072kr.12,036.00
60.000kr.0.23679kr.14,207.40
120.000kr.0.22332kr.26,798.40
125.000kr.0.22259kr.27,823.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.81900kr.8.19
25kr.0.69160kr.17.29
50kr.0.60880kr.30.44
100kr.0.53920kr.53.92
250kr.0.46284kr.115.71
500kr.0.41512kr.207.56
1.000kr.0.37442kr.374.42
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.81300kr.8.13
25kr.0.68600kr.17.15
50kr.0.60420kr.30.21
100kr.0.53500kr.53.50
250kr.0.45928kr.114.82
500kr.0.41190kr.205.95
1.000kr.0.37152kr.371.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000