
EXB-V4V683JV | |
|---|---|
DigiKey Part Number | Y2683TR-ND - Tape & Reel (TR) Y2683CT-ND - Cut Tape (CT) Y2683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V683JV |
Description | RES ARRAY 2 RES 68K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.81300 | kr.8.13 |
| 25 | kr.0.68600 | kr.17.15 |
| 50 | kr.0.60420 | kr.30.21 |
| 100 | kr.0.53500 | kr.53.50 |
| 250 | kr.0.45928 | kr.114.82 |
| 500 | kr.0.41190 | kr.205.95 |
| 1.000 | kr.0.37152 | kr.371.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30556 | kr.1,527.80 |
| 10.000 | kr.0.28156 | kr.2,815.60 |
| 15.000 | kr.0.26924 | kr.4,038.60 |
| 25.000 | kr.0.25528 | kr.6,382.00 |
| 35.000 | kr.0.24697 | kr.8,643.95 |
| 50.000 | kr.0.23885 | kr.11,942.50 |
| 60.000 | kr.0.23496 | kr.14,097.60 |
| 120.000 | kr.0.22159 | kr.26,590.80 |
| 125.000 | kr.0.22087 | kr.27,608.75 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

