470k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V474JV

DigiKey Part Number
Y2474TR-ND - Tape & Reel (TR)
Y2474CT-ND - Cut Tape (CT)
Y2474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V474JV
Description
RES ARRAY 2 RES 470K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
470k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.543
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10054kr.502.70
10.000kr.0.09160kr.916.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.90000kr.9.00
25kr.0.75880kr.18.97
50kr.0.67000kr.33.50
100kr.0.59410kr.59.41
250kr.0.51028kr.127.57
500kr.0.45782kr.228.91
1.000kr.0.41332kr.413.32
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.0.97100kr.9.71
25kr.0.77920kr.19.48
50kr.0.66360kr.33.18
100kr.0.56650kr.56.65
250kr.0.46244kr.115.61
500kr.0.39892kr.199.46
1.000kr.0.34593kr.345.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250