390 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V391JV

DigiKey Part Number
Y2391TR-ND - Tape & Reel (TR)
Y2391CT-ND - Cut Tape (CT)
Y2391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V391JV
Description
RES ARRAY 2 RES 390 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
390
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14506kr.725.30
10.000kr.0.13267kr.1,326.70
15.000kr.0.12630kr.1,894.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.88800kr.8.88
25kr.0.74800kr.18.70
50kr.0.66060kr.33.03
100kr.0.58580kr.58.58
250kr.0.50316kr.125.79
500kr.0.45140kr.225.70
1.000kr.0.40754kr.407.54
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.95700kr.9.57
25kr.0.76600kr.19.15
50kr.0.65180kr.32.59
100kr.0.55670kr.55.67
250kr.0.45548kr.113.87
500kr.0.39372kr.196.86
1.000kr.0.34211kr.342.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750