
EXB-V4V224JV | |
|---|---|
DigiKey Part Number | Y2224TR-ND - Tape & Reel (TR) Y2224CT-ND - Cut Tape (CT) Y2224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V224JV |
Description | RES ARRAY 2 RES 220K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.27562 | kr.6,890.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.74800 | kr.18.70 |
| 50 | kr.0.66060 | kr.33.03 |
| 100 | kr.0.58580 | kr.58.58 |
| 250 | kr.0.50316 | kr.125.79 |
| 500 | kr.0.45140 | kr.225.70 |
| 1.000 | kr.0.40754 | kr.407.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.95700 | kr.9.57 |
| 25 | kr.0.76600 | kr.19.15 |
| 50 | kr.0.65180 | kr.32.59 |
| 100 | kr.0.55670 | kr.55.67 |
| 250 | kr.0.45548 | kr.113.87 |
| 500 | kr.0.39372 | kr.196.86 |
| 1.000 | kr.0.34211 | kr.342.11 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

