180 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V181JV

DigiKey Part Number
Y2181TR-ND - Tape & Reel (TR)
Y2181CT-ND - Cut Tape (CT)
Y2181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V181JV
Description
RES ARRAY 2 RES 180 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
180
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.86900kr.8.69
25kr.0.73280kr.18.32
50kr.0.64800kr.32.40
100kr.0.57380kr.57.38
250kr.0.49324kr.123.31
500kr.0.44266kr.221.33
1.000kr.0.39955kr.399.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32925kr.1,646.25
10.000kr.0.30365kr.3,036.50
15.000kr.0.29049kr.4,357.35
25.000kr.0.27562kr.6,890.50
35.000kr.0.26675kr.9,336.25
50.000kr.0.25809kr.12,904.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750