
EXB-V4V101JV | |
|---|---|
DigiKey Part Number | Y2101TR-ND - Tape & Reel (TR) Y2101CT-ND - Cut Tape (CT) Y2101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V101JV |
Description | RES ARRAY 2 RES 100 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.73280 | kr.18.32 |
| 50 | kr.0.64800 | kr.32.40 |
| 100 | kr.0.57380 | kr.57.38 |
| 250 | kr.0.49324 | kr.123.31 |
| 500 | kr.0.44266 | kr.221.33 |
| 1.000 | kr.0.39955 | kr.399.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32925 | kr.1,646.25 |
| 10.000 | kr.0.30365 | kr.3,036.50 |
| 15.000 | kr.0.29049 | kr.4,357.35 |
| 25.000 | kr.0.27562 | kr.6,890.50 |
| 35.000 | kr.0.26675 | kr.9,336.25 |
| 50.000 | kr.0.25809 | kr.12,904.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

