
EXB-U28270JX | |
|---|---|
DigiKey Part Number | P16169TR-ND - Tape & Reel (TR) P16169CT-ND - Cut Tape (CT) P16169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U28270JX |
Description | RES ARRAY 4 RES 27 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.38040 | kr.9.51 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.29420 | kr.29.42 |
| 250 | kr.0.25080 | kr.62.70 |
| 500 | kr.0.22380 | kr.111.90 |
| 1.000 | kr.0.20066 | kr.200.66 |
| 5.000 | kr.0.15957 | kr.797.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14903 | kr.1,490.30 |
| 20.000 | kr.0.13737 | kr.2,747.40 |
| 30.000 | kr.0.13137 | kr.3,941.10 |
| 50.000 | kr.0.12459 | kr.6,229.50 |
| 70.000 | kr.0.12055 | kr.8,438.50 |
| 100.000 | kr.0.11661 | kr.11,661.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

