0302-0805CONVEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U14272JX

DigiKey Part Number
10-EXB-U14272JXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-U14272JX
Description
RES ARRAY 2 RES 2.7K OHM 0302
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.7k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.7k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Supplier Device Package
0302
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28456kr.2,845.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.28456
Unit Price with VAT:kr.0.35570