4.7k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-Q16P472J

DigiKey Part Number
U6472TR-ND - Tape & Reel (TR)
U6472CT-ND - Cut Tape (CT)
U6472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-Q16P472J
Description
RES ARRAY 15 RES 4.7K OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-Q16P472J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±5%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
25mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.42000kr.8.42
10kr.5.52300kr.55.23
25kr.4.73240kr.118.31
50kr.4.23860kr.211.93
100kr.3.81880kr.381.88
250kr.3.35852kr.839.63
500kr.3.07032kr.1,535.16
1.000kr.2.82534kr.2,825.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.43724kr.12,186.20
10.000kr.2.29196kr.22,919.60
15.000kr.2.21735kr.33,260.25
25.000kr.2.13300kr.53,325.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.42000
Unit Price with VAT:kr.10.52500