
EXB-N8VR000X | |
|---|---|
DigiKey Part Number | Y10000TR-ND - Tape & Reel (TR) Y10000CT-ND - Cut Tape (CT) Y10000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8VR000X |
Description | RES ARRAY 4 RES ZERO OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 31mW Power Per Element Isolated 4 Resistor Network/Array 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8VR000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.55900 | kr.5.59 |
| 25 | kr.0.46800 | kr.11.70 |
| 50 | kr.0.41280 | kr.20.64 |
| 100 | kr.0.36460 | kr.36.46 |
| 250 | kr.0.31148 | kr.77.87 |
| 500 | kr.0.27830 | kr.139.15 |
| 1.000 | kr.0.25006 | kr.250.06 |
| 5.000 | kr.0.19978 | kr.998.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18699 | kr.1,869.90 |
| 20.000 | kr.0.17273 | kr.3,454.60 |
| 30.000 | kr.0.16540 | kr.4,962.00 |
| 50.000 | kr.0.15711 | kr.7,855.50 |
| 70.000 | kr.0.15217 | kr.10,651.90 |
| 100.000 | kr.0.14735 | kr.14,735.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |











