
EXB-N8V564JX | |
|---|---|
DigiKey Part Number | Y10564TR-ND - Tape & Reel (TR) Y10564CT-ND - Cut Tape (CT) Y10564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V564JX |
Description | RES ARRAY 4 RES 560K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V564JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 560k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06222 | kr.622.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.57200 | kr.5.72 |
| 25 | kr.0.47840 | kr.11.96 |
| 50 | kr.0.42060 | kr.21.03 |
| 100 | kr.0.37170 | kr.37.17 |
| 250 | kr.0.31764 | kr.79.41 |
| 500 | kr.0.28382 | kr.141.91 |
| 1.000 | kr.0.25508 | kr.255.08 |
| 5.000 | kr.0.20378 | kr.1,018.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.63000 | kr.6.30 |
| 25 | kr.0.50400 | kr.12.60 |
| 50 | kr.0.42820 | kr.21.41 |
| 100 | kr.0.36390 | kr.36.39 |
| 250 | kr.0.29628 | kr.74.07 |
| 500 | kr.0.25514 | kr.127.57 |
| 1.000 | kr.0.22074 | kr.220.74 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

