
EXB-N8V514JX | |
|---|---|
DigiKey Part Number | Y10514TR-ND - Tape & Reel (TR) Y10514CT-ND - Cut Tape (CT) Y10514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V514JX |
Description | RES ARRAY 4 RES 510K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V514JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 510k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.51200 | kr.5.12 |
| 25 | kr.0.43280 | kr.10.82 |
| 50 | kr.0.37880 | kr.18.94 |
| 100 | kr.0.33470 | kr.33.47 |
| 250 | kr.0.28596 | kr.71.49 |
| 500 | kr.0.25536 | kr.127.68 |
| 1.000 | kr.0.22925 | kr.229.25 |
| 5.000 | kr.0.18278 | kr.913.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06193 | kr.619.30 |
| 20.000 | kr.0.05657 | kr.1,131.40 |
| 30.000 | kr.0.05382 | kr.1,614.60 |
| 50.000 | kr.0.05070 | kr.2,535.00 |
| 70.000 | kr.0.04884 | kr.3,418.80 |
| 100.000 | kr.0.04703 | kr.4,703.00 |
| 120.000 | kr.0.04616 | kr.5,539.20 |
| 240.000 | kr.0.04317 | kr.10,360.80 |
| 250.000 | kr.0.04301 | kr.10,752.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

