0804 Concave Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V362JX

DigiKey Part Number
Y10362TR-ND - Tape & Reel (TR)
Y10362CT-ND - Cut Tape (CT)
Y10362DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V362JX
Description
RES ARRAY 4 RES 3.6K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V362JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.6k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.51200kr.5.12
25kr.0.43280kr.10.82
50kr.0.37880kr.18.94
100kr.0.33470kr.33.47
250kr.0.28596kr.71.49
500kr.0.25536kr.127.68
1.000kr.0.22925kr.229.25
5.000kr.0.18278kr.913.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17093kr.1,709.30
20.000kr.0.15776kr.3,155.20
30.000kr.0.15099kr.4,529.70
50.000kr.0.14333kr.7,166.50
70.000kr.0.13877kr.9,713.90
100.000kr.0.13431kr.13,431.00
120.000kr.0.13218kr.15,861.60
240.000kr.0.12484kr.29,961.60
250.000kr.0.12444kr.31,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750