13k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V133JX

DigiKey Part Number
Y10133TR-ND - Tape & Reel (TR)
Y10133CT-ND - Cut Tape (CT)
Y10133DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V133JX
Description
RES ARRAY 4 RES 13K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V133JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
13k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.382
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.55900kr.5.59
25kr.0.46800kr.11.70
50kr.0.41280kr.20.64
100kr.0.36460kr.36.46
250kr.0.31148kr.77.87
500kr.0.27830kr.139.15
1.000kr.0.25006kr.250.06
5.000kr.0.19978kr.998.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18699kr.1,869.90
20.000kr.0.17273kr.3,454.60
30.000kr.0.16540kr.4,962.00
50.000kr.0.15711kr.7,855.50
70.000kr.0.15217kr.10,651.90
100.000kr.0.14735kr.14,735.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500