
EXB-E10C820J | |
|---|---|
DigiKey Part Number | U8820TR-ND - Tape & Reel (TR) U8820CT-ND - Cut Tape (CT) U8820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C820J |
Description | RES ARRAY 8 RES 82 OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C820J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 82 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.09000 | kr.20.90 |
| 25 | kr.1.77480 | kr.44.37 |
| 50 | kr.1.57660 | kr.78.83 |
| 100 | kr.1.40750 | kr.140.75 |
| 250 | kr.1.22248 | kr.305.62 |
| 500 | kr.1.10622 | kr.553.11 |
| 1.000 | kr.1.00752 | kr.1,007.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86932 | kr.3,477.28 |
| 8.000 | kr.0.80754 | kr.6,460.32 |
| 12.000 | kr.0.77581 | kr.9,309.72 |
| 20.000 | kr.0.73992 | kr.14,798.40 |
| 28.000 | kr.0.71853 | kr.20,118.84 |
| 40.000 | kr.0.69764 | kr.27,905.60 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

