
EXB-E10C560J | |
|---|---|
DigiKey Part Number | U8560TR-ND - Tape & Reel (TR) U8560CT-ND - Cut Tape (CT) U8560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C560J |
Description | RES ARRAY 8 RES 56 OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C560J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.69400 | kr.26.94 |
| 25 | kr.2.29120 | kr.57.28 |
| 50 | kr.2.04040 | kr.102.02 |
| 100 | kr.1.82530 | kr.182.53 |
| 250 | kr.1.59000 | kr.397.50 |
| 500 | kr.1.44282 | kr.721.41 |
| 1.000 | kr.1.31763 | kr.1,317.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14328 | kr.4,573.12 |
| 8.000 | kr.1.06496 | kr.8,519.68 |
| 12.000 | kr.1.02474 | kr.12,296.88 |
| 20.000 | kr.0.97925 | kr.19,585.00 |
| 28.000 | kr.0.95214 | kr.26,659.92 |
| 40.000 | kr.0.92567 | kr.37,026.80 |
| 48.000 | kr.0.91297 | kr.43,822.56 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |



