47 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C470J

DigiKey Part Number
U8470TR-ND - Tape & Reel (TR)
U8470CT-ND - Cut Tape (CT)
U8470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C470J
Description
RES ARRAY 8 RES 47 OHM 1608
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C470J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
47
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
1608
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.70700kr.27.07
25kr.2.30200kr.57.55
50kr.2.04980kr.102.49
100kr.1.83380kr.183.38
250kr.1.59748kr.399.37
500kr.1.44958kr.724.79
1.000kr.1.32381kr.1,323.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86932kr.3,477.28
8.000kr.0.80754kr.6,460.32
12.000kr.0.77581kr.9,309.72
20.000kr.0.73992kr.14,798.40
28.000kr.0.71853kr.20,118.84
40.000kr.0.69764kr.27,905.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500