
EXB-E10C272J | |
|---|---|
DigiKey Part Number | U8272TR-ND - Tape & Reel (TR) U8272CT-ND - Cut Tape (CT) U8272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C272J |
Description | RES ARRAY 8 RES 2.7K OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C272J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.75000 | kr.43.75 |
| 50 | kr.1.55460 | kr.77.73 |
| 100 | kr.1.38780 | kr.138.78 |
| 250 | kr.1.20536 | kr.301.34 |
| 500 | kr.1.09074 | kr.545.37 |
| 1.000 | kr.0.99341 | kr.993.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85715 | kr.3,428.60 |
| 8.000 | kr.0.79624 | kr.6,369.92 |
| 12.000 | kr.0.76495 | kr.9,179.40 |
| 20.000 | kr.0.72956 | kr.14,591.20 |
| 28.000 | kr.0.70848 | kr.19,837.44 |
| 40.000 | kr.0.68788 | kr.27,515.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

