1M Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C105J

DigiKey Part Number
U8105TR-ND - Tape & Reel (TR)
U8105CT-ND - Cut Tape (CT)
U8105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C105J
Description
RES ARRAY 8 RES 1M OHM 1608
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1M Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C105J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1M
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
1608
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.756
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.06100kr.20.61
25kr.1.75000kr.43.75
50kr.1.55460kr.77.73
100kr.1.38780kr.138.78
250kr.1.20536kr.301.34
500kr.1.09074kr.545.37
1.000kr.0.99341kr.993.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.85715kr.3,428.60
8.000kr.0.79624kr.6,369.92
12.000kr.0.76495kr.9,179.40
20.000kr.0.72956kr.14,591.20
28.000kr.0.70848kr.19,837.44
40.000kr.0.68788kr.27,515.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750