100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C101J

DigiKey Part Number
U8101TR-ND - Tape & Reel (TR)
U8101CT-ND - Cut Tape (CT)
U8101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C101J
Description
RES ARRAY 8 RES 100 OHM 1608
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C101J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
100
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
1608
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
10kr.2.13500kr.21.35
25kr.1.81080kr.45.27
50kr.1.60880kr.80.44
100kr.1.43650kr.143.65
250kr.1.24744kr.311.86
500kr.1.12910kr.564.55
1.000kr.1.02861kr.1,028.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88792kr.3,551.68
8.000kr.0.82499kr.6,599.92
12.000kr.0.79266kr.9,511.92
20.000kr.0.75610kr.15,122.00
28.000kr.0.73432kr.20,560.96
40.000kr.0.71305kr.28,522.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500