820 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-D10C821J

DigiKey Part Number
U9821TR-ND - Tape & Reel (TR)
U9821CT-ND - Cut Tape (CT)
U9821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-D10C821J
Description
RES ARRAY 8 RES 820 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-D10C821J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
820
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.51100kr.35.11
25kr.2.99400kr.74.85
50kr.2.66980kr.133.49
100kr.2.39520kr.239.52
250kr.2.09360kr.523.40
500kr.1.90482kr.952.41
1.000kr.1.74439kr.1,744.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.48798kr.7,439.90
10.000kr.1.39276kr.13,927.60
15.000kr.1.34387kr.20,158.05
25.000kr.1.28857kr.32,214.25
35.000kr.1.25563kr.43,947.05
50.000kr.1.22344kr.61,172.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000