
EXB-D10C560J | |
|---|---|
DigiKey Part Number | U9560TR-ND - Tape & Reel (TR) U9560CT-ND - Cut Tape (CT) U9560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C560J |
Description | RES ARRAY 8 RES 56 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C560J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.51100 | kr.35.11 |
| 25 | kr.2.99400 | kr.74.85 |
| 50 | kr.2.66980 | kr.133.49 |
| 100 | kr.2.39520 | kr.239.52 |
| 250 | kr.2.09360 | kr.523.40 |
| 500 | kr.1.90482 | kr.952.41 |
| 1.000 | kr.1.74439 | kr.1,744.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.48798 | kr.7,439.90 |
| 10.000 | kr.1.39276 | kr.13,927.60 |
| 15.000 | kr.1.34387 | kr.20,158.05 |
| 25.000 | kr.1.28857 | kr.32,214.25 |
| 35.000 | kr.1.25563 | kr.43,947.05 |
| 50.000 | kr.1.22344 | kr.61,172.00 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

