
EXB-A10P471J | |
|---|---|
DigiKey Part Number | U7471TR-ND - Tape & Reel (TR) U7471CT-ND - Cut Tape (CT) U7471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P471J |
Description | RES ARRAY 8 RES 470 OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P471J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.64600 | kr.36.46 |
| 25 | kr.3.10960 | kr.77.74 |
| 50 | kr.2.77520 | kr.138.76 |
| 100 | kr.2.49030 | kr.249.03 |
| 250 | kr.2.17824 | kr.544.56 |
| 500 | kr.1.98262 | kr.991.31 |
| 1.000 | kr.1.81635 | kr.1,816.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.58614 | kr.6,344.56 |
| 8.000 | kr.1.48216 | kr.11,857.28 |
| 12.000 | kr.1.42876 | kr.17,145.12 |
| 20.000 | kr.1.36836 | kr.27,367.20 |
| 28.000 | kr.1.33238 | kr.37,306.64 |
| 40.000 | kr.1.29723 | kr.51,889.20 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |


