
EXB-A10P333J | |
|---|---|
DigiKey Part Number | U7333TR-ND - Tape & Reel (TR) U7333CT-ND - Cut Tape (CT) U7333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P333J |
Description | RES ARRAY 8 RES 33K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P333J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.59500 | kr.35.95 |
| 25 | kr.3.06600 | kr.76.65 |
| 50 | kr.2.73640 | kr.136.82 |
| 100 | kr.2.45550 | kr.245.55 |
| 250 | kr.2.14772 | kr.536.93 |
| 500 | kr.1.95488 | kr.977.44 |
| 1.000 | kr.1.79092 | kr.1,790.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.56394 | kr.6,255.76 |
| 8.000 | kr.1.46141 | kr.11,691.28 |
| 12.000 | kr.1.40876 | kr.16,905.12 |
| 20.000 | kr.1.34921 | kr.26,984.20 |
| 28.000 | kr.1.31373 | kr.36,784.44 |
| 40.000 | kr.1.27907 | kr.51,162.80 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

