150k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10P154J

DigiKey Part Number
U7154TR-ND - Tape & Reel (TR)
U7154CT-ND - Cut Tape (CT)
U7154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P154J
Description
RES ARRAY 8 RES 150K OHM 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
150k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.36300kr.33.63
25kr.2.87040kr.71.76
50kr.2.55920kr.127.96
100kr.2.29490kr.229.49
250kr.2.00488kr.501.22
500kr.1.82342kr.911.71
1.000kr.1.66910kr.1,669.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.45506kr.5,820.24
8.000kr.1.35852kr.10,868.16
12.000kr.1.30896kr.15,707.52
20.000kr.1.25289kr.25,057.80
28.000kr.1.21948kr.34,145.44
40.000kr.1.18685kr.47,474.00
48.000kr.1.17120kr.56,217.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250