
EXB-38V333JV | |
|---|---|
DigiKey Part Number | Y9333TR-ND - Tape & Reel (TR) Y9333CT-ND - Cut Tape (CT) Y9333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V333JV |
Description | RES ARRAY 4 RES 33K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V333JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22820 | kr.22.82 |
| 250 | kr.0.19400 | kr.48.50 |
| 500 | kr.0.17270 | kr.86.35 |
| 1.000 | kr.0.15451 | kr.154.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12456 | kr.622.80 |
| 10.000 | kr.0.11374 | kr.1,137.40 |
| 15.000 | kr.0.10818 | kr.1,622.70 |
| 25.000 | kr.0.10190 | kr.2,547.50 |
| 35.000 | kr.0.09815 | kr.3,435.25 |
| 50.000 | kr.0.09449 | kr.4,724.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


