
EXB-38V1R8JV | |
|---|---|
DigiKey Part Number | Y91R8TR-ND - Tape & Reel (TR) Y91R8CT-ND - Cut Tape (CT) Y91R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V1R8JV |
Description | RES ARRAY 4 RES 1.8 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V1R8JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.8 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05316 | kr.265.80 |
| 10.000 | kr.0.04813 | kr.481.30 |
| 15.000 | kr.0.04554 | kr.683.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36700 | kr.3.67 |
| 25 | kr.0.30600 | kr.7.65 |
| 50 | kr.0.26740 | kr.13.37 |
| 100 | kr.0.23600 | kr.23.60 |
| 250 | kr.0.20060 | kr.50.15 |
| 500 | kr.0.17862 | kr.89.31 |
| 1.000 | kr.0.15985 | kr.159.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.33160 | kr.8.29 |
| 50 | kr.0.28040 | kr.14.02 |
| 100 | kr.0.23730 | kr.23.73 |
| 250 | kr.0.19240 | kr.48.10 |
| 500 | kr.0.16500 | kr.82.50 |
| 1.000 | kr.0.14217 | kr.142.17 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

