
EXB-38V1R8JV | |
|---|---|
DigiKey Part Number | Y91R8TR-ND - Tape & Reel (TR) Y91R8CT-ND - Cut Tape (CT) Y91R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V1R8JV |
Description | RES ARRAY 4 RES 1.8 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V1R8JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.8 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05242 | kr.262.10 |
| 10.000 | kr.0.04746 | kr.474.60 |
| 15.000 | kr.0.04490 | kr.673.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.30160 | kr.7.54 |
| 50 | kr.0.26380 | kr.13.19 |
| 100 | kr.0.23270 | kr.23.27 |
| 250 | kr.0.19780 | kr.49.45 |
| 500 | kr.0.17612 | kr.88.06 |
| 1.000 | kr.0.15761 | kr.157.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.32720 | kr.8.18 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.23390 | kr.23.39 |
| 250 | kr.0.18968 | kr.47.42 |
| 500 | kr.0.16268 | kr.81.34 |
| 1.000 | kr.0.14018 | kr.140.18 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

