
EXB-38V180JV | |
|---|---|
DigiKey Part Number | Y9180TR-ND - Tape & Reel (TR) Y9180CT-ND - Cut Tape (CT) Y9180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V180JV |
Description | RES ARRAY 4 RES 18 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V180JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36000 | kr.3.60 |
| 25 | kr.0.29840 | kr.7.46 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.23150 | kr.23.15 |
| 250 | kr.0.19676 | kr.49.19 |
| 500 | kr.0.17516 | kr.87.58 |
| 1.000 | kr.0.15670 | kr.156.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12632 | kr.631.60 |
| 10.000 | kr.0.11535 | kr.1,153.50 |
| 15.000 | kr.0.10972 | kr.1,645.80 |
| 25.000 | kr.0.10334 | kr.2,583.50 |
| 35.000 | kr.0.09954 | kr.3,483.90 |
| 50.000 | kr.0.09583 | kr.4,791.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

