12 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V120JV

DigiKey Part Number
Y9120TR-ND - Tape & Reel (TR)
Y9120CT-ND - Cut Tape (CT)
Y9120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V120JV
Description
RES ARRAY 4 RES 12 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V120JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
12
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36000kr.3.60
25kr.0.29840kr.7.46
50kr.0.26240kr.13.12
100kr.0.23150kr.23.15
250kr.0.19676kr.49.19
500kr.0.17516kr.87.58
1.000kr.0.15670kr.156.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12632kr.631.60
10.000kr.0.11535kr.1,153.50
15.000kr.0.10972kr.1,645.80
25.000kr.0.10334kr.2,583.50
35.000kr.0.09954kr.3,483.90
50.000kr.0.09583kr.4,791.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000