5.6k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V562JV

DigiKey Part Number
Y8562TR-ND - Tape & Reel (TR)
Y8562CT-ND - Cut Tape (CT)
Y8562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V562JV
Description
RES ARRAY 2 RES 5.6K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V562JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5.6k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.531
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10536kr.526.80
10.000kr.0.09605kr.960.50
15.000kr.0.09126kr.1,368.90
25.000kr.0.08585kr.2,146.25
35.000kr.0.08262kr.2,891.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59600kr.5.96
25kr.0.50200kr.12.55
50kr.0.44260kr.22.13
100kr.0.39050kr.39.05
250kr.0.33400kr.83.50
500kr.0.29874kr.149.37
1.000kr.0.26856kr.268.56
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.65900kr.6.59
25kr.0.52760kr.13.19
50kr.0.44760kr.22.38
100kr.0.38170kr.38.17
250kr.0.31068kr.77.67
500kr.0.26754kr.133.77
1.000kr.0.23166kr.231.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750