
EXB-34V563JV | |
|---|---|
DigiKey Part Number | Y8563TR-ND - Tape & Reel (TR) Y8563CT-ND - Cut Tape (CT) Y8563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V563JV |
Description | RES ARRAY 2 RES 56K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V563JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09429 | kr.471.45 |
| 10.000 | kr.0.08586 | kr.858.60 |
| 15.000 | kr.0.08152 | kr.1,222.80 |
| 25.000 | kr.0.07663 | kr.1,915.75 |
| 35.000 | kr.0.07370 | kr.2,579.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.50200 | kr.12.55 |
| 50 | kr.0.44260 | kr.22.13 |
| 100 | kr.0.39050 | kr.39.05 |
| 250 | kr.0.33400 | kr.83.50 |
| 500 | kr.0.29874 | kr.149.37 |
| 1.000 | kr.0.26856 | kr.268.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.52760 | kr.13.19 |
| 50 | kr.0.44760 | kr.22.38 |
| 100 | kr.0.38170 | kr.38.17 |
| 250 | kr.0.31068 | kr.77.67 |
| 500 | kr.0.26754 | kr.133.77 |
| 1.000 | kr.0.23166 | kr.231.66 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

