
EXB-34V334JV | |
|---|---|
DigiKey Part Number | Y8334TR-ND - Tape & Reel (TR) Y8334CT-ND - Cut Tape (CT) Y8334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V334JV |
Description | RES ARRAY 2 RES 330K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V334JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.49200 | kr.12.30 |
| 50 | kr.0.43360 | kr.21.68 |
| 100 | kr.0.38290 | kr.38.29 |
| 250 | kr.0.32764 | kr.81.91 |
| 500 | kr.0.29278 | kr.146.39 |
| 1.000 | kr.0.26330 | kr.263.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21488 | kr.1,074.40 |
| 10.000 | kr.0.19731 | kr.1,973.10 |
| 15.000 | kr.0.18828 | kr.2,824.20 |
| 25.000 | kr.0.17807 | kr.4,451.75 |
| 35.000 | kr.0.17199 | kr.6,019.65 |
| 50.000 | kr.0.16604 | kr.8,302.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

