
EXB-2HV820JV | |
|---|---|
DigiKey Part Number | Y1820TR-ND - Tape & Reel (TR) Y1820CT-ND - Cut Tape (CT) Y1820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV820JV |
Description | RES ARRAY 8 RES 82 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.79700 | kr.7.97 |
| 25 | kr.0.67120 | kr.16.78 |
| 50 | kr.0.59160 | kr.29.58 |
| 100 | kr.0.52400 | kr.52.40 |
| 250 | kr.0.44960 | kr.112.40 |
| 500 | kr.0.40290 | kr.201.45 |
| 1.000 | kr.0.36336 | kr.363.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29866 | kr.1,493.30 |
| 10.000 | kr.0.27513 | kr.2,751.30 |
| 15.000 | kr.0.26303 | kr.3,945.45 |
| 25.000 | kr.0.24935 | kr.6,233.75 |
| 35.000 | kr.0.24120 | kr.8,442.00 |
| 50.000 | kr.0.23324 | kr.11,662.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

