EXB2HV Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HV561JV

DigiKey Part Number
Y1561TR-ND - Tape & Reel (TR)
Y1561CT-ND - Cut Tape (CT)
Y1561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV561JV
Description
RES ARRAY 8 RES 560 OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
560
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.74200kr.7.42
25kr.0.62160kr.15.54
50kr.0.54820kr.27.41
100kr.0.48500kr.48.50
250kr.0.41588kr.103.97
500kr.0.37256kr.186.28
1.000kr.0.33566kr.335.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27539kr.1,376.95
10.000kr.0.25347kr.2,534.70
15.000kr.0.24221kr.3,633.15
25.000kr.0.22947kr.5,736.75
35.000kr.0.22187kr.7,765.45
50.000kr.0.21446kr.10,723.00
60.000kr.0.21090kr.12,654.00
120.000kr.0.19869kr.23,842.80
125.000kr.0.19803kr.24,753.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000