
EXB-2HV333JV | |
|---|---|
DigiKey Part Number | Y1333TR-ND - Tape & Reel (TR) Y1333CT-ND - Cut Tape (CT) Y1333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV333JV |
Description | RES ARRAY 8 RES 33K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78600 | kr.7.86 |
| 25 | kr.0.66200 | kr.16.55 |
| 50 | kr.0.58320 | kr.29.16 |
| 100 | kr.0.51670 | kr.51.67 |
| 250 | kr.0.44328 | kr.110.82 |
| 500 | kr.0.39726 | kr.198.63 |
| 1.000 | kr.0.35827 | kr.358.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29448 | kr.1,472.40 |
| 10.000 | kr.0.27128 | kr.2,712.80 |
| 15.000 | kr.0.25935 | kr.3,890.25 |
| 25.000 | kr.0.24586 | kr.6,146.50 |
| 35.000 | kr.0.23783 | kr.8,324.05 |
| 50.000 | kr.0.22997 | kr.11,498.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |





