10 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HV100JV

DigiKey Part Number
Y1100TR-ND - Tape & Reel (TR)
Y1100CT-ND - Cut Tape (CT)
Y1100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV100JV
Description
RES ARRAY 8 RES 10 OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-2HV100JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.79700kr.7.97
25kr.0.67120kr.16.78
50kr.0.59160kr.29.58
100kr.0.52400kr.52.40
250kr.0.44960kr.112.40
500kr.0.40290kr.201.45
1.000kr.0.36336kr.363.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29866kr.1,493.30
10.000kr.0.27513kr.2,751.30
15.000kr.0.26303kr.3,945.45
25.000kr.0.24935kr.6,233.75
35.000kr.0.24120kr.8,442.00
50.000kr.0.23324kr.11,662.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250