9.1 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V9R1JX

DigiKey Part Number
Y79R1TR-ND - Tape & Reel (TR)
Y79R1CT-ND - Cut Tape (CT)
Y79R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V9R1JX
Description
RES ARRAY 4 RES 9.1 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
9.1
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.689
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13979kr.1,397.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.43700kr.4.37
25kr.0.36520kr.9.13
50kr.0.32080kr.16.04
100kr.0.28210kr.28.21
250kr.0.24068kr.60.17
500kr.0.21468kr.107.34
1.000kr.0.19242kr.192.42
5.000kr.0.15277kr.763.85
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52600kr.5.26
25kr.0.42080kr.10.52
50kr.0.35640kr.17.82
100kr.0.30310kr.30.31
250kr.0.24648kr.61.62
500kr.0.21176kr.105.88
1.000kr.0.18297kr.182.97
5.000kr.0.13308kr.665.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500