
EXB-28V561JX | |
|---|---|
DigiKey Part Number | Y7561TR-ND - Tape & Reel (TR) Y7561CT-ND - Cut Tape (CT) Y7561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V561JX |
Description | RES ARRAY 4 RES 560 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V561JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 560 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27000 | kr.2.70 |
| 25 | kr.0.22880 | kr.5.72 |
| 50 | kr.0.19940 | kr.9.97 |
| 100 | kr.0.17550 | kr.17.55 |
| 250 | kr.0.14868 | kr.37.17 |
| 500 | kr.0.13208 | kr.66.04 |
| 1.000 | kr.0.11786 | kr.117.86 |
| 5.000 | kr.0.09257 | kr.462.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08596 | kr.859.60 |
| 20.000 | kr.0.07878 | kr.1,575.60 |
| 30.000 | kr.0.07509 | kr.2,252.70 |
| 50.000 | kr.0.07092 | kr.3,546.00 |
| 70.000 | kr.0.06843 | kr.4,790.10 |
| 100.000 | kr.0.06600 | kr.6,600.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |











