
EXB-28V3R9JX | |
|---|---|
DigiKey Part Number | Y73R9TR-ND - Tape & Reel (TR) Y73R9CT-ND - Cut Tape (CT) Y73R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V3R9JX |
Description | RES ARRAY 4 RES 3.9 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.9 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29600 | kr.2.96 |
| 25 | kr.0.24440 | kr.6.11 |
| 50 | kr.0.21480 | kr.10.74 |
| 100 | kr.0.18840 | kr.18.84 |
| 250 | kr.0.15996 | kr.39.99 |
| 500 | kr.0.14210 | kr.71.05 |
| 1.000 | kr.0.12693 | kr.126.93 |
| 5.000 | kr.0.09986 | kr.499.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09281 | kr.928.10 |
| 20.000 | kr.0.08512 | kr.1,702.40 |
| 30.000 | kr.0.08117 | kr.2,435.10 |
| 50.000 | kr.0.07670 | kr.3,835.00 |
| 70.000 | kr.0.07404 | kr.5,182.80 |
| 100.000 | kr.0.07144 | kr.7,144.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

