3.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V362JX

DigiKey Part Number
Y7362TR-ND - Tape & Reel (TR)
Y7362CT-ND - Cut Tape (CT)
Y7362DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V362JX
Description
RES ARRAY 4 RES 3.6K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.6k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27000kr.2.70
25kr.0.22880kr.5.72
50kr.0.19940kr.9.97
100kr.0.17550kr.17.55
250kr.0.14868kr.37.17
500kr.0.13208kr.66.04
1.000kr.0.11786kr.117.86
5.000kr.0.09257kr.462.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08596kr.859.60
20.000kr.0.07878kr.1,575.60
30.000kr.0.07509kr.2,252.70
50.000kr.0.07092kr.3,546.00
70.000kr.0.06843kr.4,790.10
100.000kr.0.06600kr.6,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000