
EXB-28V2R4JX | |
|---|---|
DigiKey Part Number | Y72R4TR-ND - Tape & Reel (TR) Y72R4CT-ND - Cut Tape (CT) Y72R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V2R4JX |
Description | RES ARRAY 4 RES 2.4 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.4 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14178 | kr.1,417.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.37040 | kr.9.26 |
| 50 | kr.0.32540 | kr.16.27 |
| 100 | kr.0.28610 | kr.28.61 |
| 250 | kr.0.24408 | kr.61.02 |
| 500 | kr.0.21772 | kr.108.86 |
| 1.000 | kr.0.19515 | kr.195.15 |
| 5.000 | kr.0.15494 | kr.774.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.53400 | kr.5.34 |
| 25 | kr.0.42680 | kr.10.67 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.30740 | kr.30.74 |
| 250 | kr.0.25000 | kr.62.50 |
| 500 | kr.0.21476 | kr.107.38 |
| 1.000 | kr.0.18557 | kr.185.57 |
| 5.000 | kr.0.13497 | kr.674.85 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

