680 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V681JX

DigiKey Part Number
Y5681TR-ND - Tape & Reel (TR)
Y5681CT-ND - Cut Tape (CT)
Y5681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V681JX
Description
RES ARRAY 2 RES 680 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V681JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
680
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.296
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15352kr.1,535.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.47600kr.4.76
25kr.0.39800kr.9.95
50kr.0.35000kr.17.50
100kr.0.30880kr.30.88
250kr.0.26324kr.65.81
500kr.0.23484kr.117.42
1.000kr.0.21068kr.210.68
5.000kr.0.16762kr.838.10
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.57100kr.5.71
25kr.0.45640kr.11.41
50kr.0.38680kr.19.34
100kr.0.32900kr.32.90
250kr.0.26780kr.66.95
500kr.0.23040kr.115.20
1.000kr.0.19914kr.199.14
5.000kr.0.14516kr.725.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000