Direct

EXB-24V474JX | |
|---|---|
DigiKey Part Number | Y5474TR-ND - Tape & Reel (TR) Y5474CT-ND - Cut Tape (CT) Y5474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V474JX |
Description | RES ARRAY 2 RES 470K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V474JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.27120 | kr.6.78 |
| 50 | kr.0.23840 | kr.11.92 |
| 100 | kr.0.20990 | kr.20.99 |
| 250 | kr.0.17852 | kr.44.63 |
| 500 | kr.0.15876 | kr.79.38 |
| 1.000 | kr.0.14195 | kr.141.95 |
| 5.000 | kr.0.11196 | kr.559.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10419 | kr.1,041.90 |
| 20.000 | kr.0.09569 | kr.1,913.80 |
| 30.000 | kr.0.09132 | kr.2,739.60 |
| 50.000 | kr.0.08638 | kr.4,319.00 |
| 70.000 | kr.0.08343 | kr.5,840.10 |
| 100.000 | kr.0.08055 | kr.8,055.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


