EXB-24V474JX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.04161
Datasheet
470k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V474JX

DigiKey Part Number
Y5474TR-ND - Tape & Reel (TR)
Y5474CT-ND - Cut Tape (CT)
Y5474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V474JX
Description
RES ARRAY 2 RES 470K OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V474JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
470k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
25kr.0.27120kr.6.78
50kr.0.23840kr.11.92
100kr.0.20990kr.20.99
250kr.0.17852kr.44.63
500kr.0.15876kr.79.38
1.000kr.0.14195kr.141.95
5.000kr.0.11196kr.559.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10419kr.1,041.90
20.000kr.0.09569kr.1,913.80
30.000kr.0.09132kr.2,739.60
50.000kr.0.08638kr.4,319.00
70.000kr.0.08343kr.5,840.10
100.000kr.0.08055kr.8,055.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750