
EXB-24V332JX | |
|---|---|
DigiKey Part Number | Y5332TR-ND - Tape & Reel (TR) Y5332CT-ND - Cut Tape (CT) Y5332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V332JX |
Description | RES ARRAY 2 RES 3.3K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V332JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 25 | kr.0.25360 | kr.6.34 |
| 50 | kr.0.22280 | kr.11.14 |
| 100 | kr.0.19520 | kr.19.52 |
| 250 | kr.0.16616 | kr.41.54 |
| 500 | kr.0.14758 | kr.73.79 |
| 1.000 | kr.0.13184 | kr.131.84 |
| 5.000 | kr.0.10381 | kr.519.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09653 | kr.965.30 |
| 20.000 | kr.0.08857 | kr.1,771.40 |
| 30.000 | kr.0.08448 | kr.2,534.40 |
| 50.000 | kr.0.07986 | kr.3,993.00 |
| 70.000 | kr.0.07710 | kr.5,397.00 |
| 100.000 | kr.0.07441 | kr.7,441.00 |
| 120.000 | kr.0.07312 | kr.8,774.40 |
| 240.000 | kr.0.06868 | kr.16,483.20 |
| 250.000 | kr.0.06844 | kr.17,110.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


